Part Details for M85049/95-32A by Amphenol PCD
Overview of M85049/95-32A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for M85049/95-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3184
|
Newark | Backshell, mounting Flange, anod Blk |Amphenol Pcd M85049/95-32A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $26.4000 | Buy Now |
DISTI #
623-M85049/95-32A-ND
|
DigiKey | 3/4 PERIMETER MOUNTING FLANGE AN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$14.8973 / $28.7600 | Buy Now |
DISTI #
72633483
|
RS | Backshells, Mountin Flange with clinch Nut, 3/4, Anod. Bk | Amphenol Pcd M85049/95-32A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 | RFQ |
DISTI #
PCMM85049/95-32A
|
Heilind Electronics | A850499532A | Americas - 0 in Stock |
|
$26.6292 / $34.3108 | Buy Now |
|
Onlinecomponents.com | Backshells, Mountin Flange with clinch Nut, 3/4, Anod. Bk | Amphenol Pcd M85049/95-32A RoHS: Compliant | 0 |
|
$18.5100 / $32.7400 | Buy Now |
DISTI #
PCMM85049/95-32A
|
Interstate Connecting Components | A850499532A | 0 |
|
$26.6292 / $34.3108 | Buy Now |