Part Details for M85049/95-32A-A by Glenair Inc
Overview of M85049/95-32A-A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-32A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4912
|
Newark | Connector |Glenair M85049/95-32A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$41.7500 / $159.9000 | Buy Now |
DISTI #
92AJ8889
|
Newark | Connector Accessory, Mounting Flange |Glenair M85049/95-32A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5400 / $39.6500 | Buy Now |
DISTI #
3937-M85049/95-32A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$242.9800 | Buy Now |
DISTI #
631-M85049/95-32A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant | 2 |
|
$46.4800 / $157.9400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 32A |
31 Partner Stock |
|
$20.6100 / $57.4000 | Buy Now |
DISTI #
77983945
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$36.7250 | Buy Now |
DISTI #
71044987
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$37.6667 / $151.8462 | Buy Now |
DISTI #
M85049/95-32A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.4800 / $156.3600 | Buy Now |
DISTI #
GLEM85049/95-32A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$48.3965 / $236.8801 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell Min Qty: 1 | 271 |
|
$109.4300 / $182.2200 | Buy Now |
Part Details for M85049/95-32A-A
M85049/95-32A-A CAD Models
M85049/95-32A-A Part Data Attributes:
|
M85049/95-32A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-32A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 32 |