Part Details for M85049/95-28A-A by Glenair Inc
Overview of M85049/95-28A-A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-28A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4908
|
Newark | Connector |Glenair M85049/95-28A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$40.0700 / $153.4700 | Buy Now |
DISTI #
3937-M85049/95-28A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$233.3100 | Buy Now |
DISTI #
M85049/95-28A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 28A - Bulk (Alt: M85049/95-28A-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$37.7880 / $170.5200 | Buy Now |
DISTI #
654-M85049/95-28A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 0 |
|
$75.5700 / $112.4300 | Order Now |
DISTI #
77985200
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$35.2500 | Buy Now |
DISTI #
71047624
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$36.1538 / $145.7436 | Buy Now |
DISTI #
M85049/95-28A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$44.6200 / $137.1800 | Buy Now |
DISTI #
M85049/95-28A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 28A - Bulk (Alt: M85049/95-28A-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$37.7880 / $170.5200 | Buy Now |
DISTI #
GLEM85049/95-28A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$46.4557 / $227.3601 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL Min Qty: 1 | 600 |
|
$105.0300 / $174.8900 | Buy Now |
Part Details for M85049/95-28A-A
M85049/95-28A-A CAD Models
M85049/95-28A-A Part Data Attributes:
|
M85049/95-28A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-28A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 28 |