There are no models available for this part yet.
Overview of M85049/95-26A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg | |
LTM4676AIY | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for M85049/95-26A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCMM85049/95-26A
|
Heilind Electronics | A850499526A | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM85049/95-26A
|
Interstate Connecting Components | A850499526A | 0 |
|
Buy Now |