-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 24B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4901
|
Newark | Circular Clamp, Size 24, 40.5Mm, Connector Shell Size:24, Cable Diameter Max:40.5Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-24B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$31.2800 / $41.6300 | Buy Now |
DISTI #
49AC4962
|
Newark | M85049/95-24B Rohs Compliant: No |Glenair M85049/95-24B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $119.7800 | Buy Now |
DISTI #
3937-M85049/95-24B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$176.8600 | Buy Now |
DISTI #
M85049/95-24B
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 24B - Bulk (Alt: M85049/95-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$28.6492 / $129.2700 | Buy Now |
DISTI #
97AH4901
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 24B - Bulk (Alt: 97AH4901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$31.5000 / $41.6300 | Buy Now |
DISTI #
654-M85049/95-24B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 28 |
|
$25.2000 / $114.9200 | Buy Now |
DISTI #
77967590
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 301 Package Multiple: 1 | Americas - 500 |
|
$23.6250 | Buy Now |
DISTI #
71047606
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$24.2308 / $110.4872 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PLATE, ALUMINUM, STAINLESS STEEL | 9 |
|
$60.0000 / $62.4000 | Buy Now |
DISTI #
M85049/95-24B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 563 In Stock |
|
$24.9500 / $44.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/95-24B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-24B
Glenair Inc
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 24B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |