Part Details for M85049/95-24B-A by Stroco Manufacturing Inc
Overview of M85049/95-24B-A by Stroco Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for M85049/95-24B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/95-24B-A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 356 |
|
$4.4840 / $6.1780 | Buy Now RFQ |