Part Details for M85049/95-24A-A by Amphenol PCD
Overview of M85049/95-24A-A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for M85049/95-24A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3173
|
Newark | Mountin Flange With Clinch Nut, 3/4, Anod. Bk |Amphenol Pcd M85049/95-24A-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $18.0600 | Buy Now |
DISTI #
72633471
|
RS | Backshells, Mountin Flange with clinch Nut, 3/4, Anod. Bk | Amphenol Pcd M85049/95-24A-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0300 | RFQ |
DISTI #
PCMM85049/95-24A-A
|
Heilind Electronics | BACKSHELLMOUNTING FLANGEANOD B A850499524AA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3400 / $27.1700 | Buy Now |
DISTI #
PCMM85049/95-24A-A
|
Interstate Connecting Components | BACKSHELLMOUNTING FLANGEANOD B A850499524AA | 0 |
|
Buy Now |