Part Details for M85049/95-22B-A by Glenair Inc
Overview of M85049/95-22B-A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-22B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4898
|
Newark | Circular Clamp, Size 22, 37.7Mm, Connector Shell Size:22, Cable Diameter Max:37.7Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-22B-A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$46.0800 / $73.2600 | Buy Now |
DISTI #
3937-M85049/95-22B-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$268.2200 | Buy Now |
DISTI #
M85049/95-22B-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 22 Shell Size - Bulk (Alt: M85049/95-22B-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$43.4428 / $196.0650 | Buy Now |
DISTI #
654-M85049/95-22B-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 15 |
|
$42.3100 / $133.0200 | Buy Now |
DISTI #
20062250
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$42.6625 | Buy Now |
DISTI #
17316137
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$43.7564 / $167.5769 | Buy Now |
DISTI #
M85049/95-22B-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.3000 / $165.4600 | Buy Now |
DISTI #
M85049/95-22B-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 22 Shell Size - Bulk (Alt: M85049/95-22B-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$43.4428 / $196.0650 | Buy Now |
DISTI #
GLEM85049/95-22B-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$53.4209 / $261.4201 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL Min Qty: 1 | 61 |
|
$120.7700 / $201.0900 | Buy Now |
Part Details for M85049/95-22B-A
M85049/95-22B-A CAD Models
M85049/95-22B-A Part Data Attributes:
|
M85049/95-22B-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-22B-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 22 |