-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 22A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4895
|
Newark | Circular Clamp, Size 22, 37.5Mm, Connector Shell Size:22, Cable Diameter Max:37.5Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-22A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8600 / $38.4100 | Buy Now |
DISTI #
3937-M85049/95-22A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$163.1900 | Buy Now |
DISTI #
M85049/95-22A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 22A - Bulk (Alt: M85049/95-22A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$26.4382 / $119.2800 | Buy Now |
DISTI #
97AH4895
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 22A - Bulk (Alt: 97AH4895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$29.0700 / $38.4100 | Buy Now |
DISTI #
654-M85049/95-22A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 2 |
|
$22.3800 / $102.0400 | Buy Now |
DISTI #
V37:1799_16089643
|
Arrow Electronics | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1827 | Americas - 1 |
|
$97.0700 | Buy Now |
DISTI #
20062667
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$20.2375 | Buy Now |
DISTI #
17316747
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$20.7564 / $101.9487 | Buy Now |
DISTI #
62149409
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 1 |
|
$97.0700 | Buy Now |
DISTI #
M85049/95-22A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 419 In Stock |
|
$25.0500 / $56.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/95-22A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-22A
Glenair Inc
Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 22A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |