Part Details for M85049/95-22A-A by Amphenol Corporation
Overview of M85049/95-22A-A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for M85049/95-22A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/95-22A-A
|
TTI | Circular MIL Spec Connector BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$17.3300 / $19.4700 | Buy Now |
DISTI #
M85049/95-22A-A
|
Avnet Abacus | Circular Connector Clamp, 3/4 Perimeter, 22, 37.5 mm, Aluminum, AS85049/95 Series (Alt: M85049/95-22A-A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |