-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Mounting Flange,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4959
|
Newark | M85049/95-20A-A Rohs Compliant: No |Glenair M85049/95-20A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$124.6600 | Buy Now |
DISTI #
97AH4892
|
Newark | Circular Clamp, Size 20, 34.2Mm, Connector Shell Size:20, Cable Diameter Max:34.2Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-20A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$133.5000 | Buy Now |
DISTI #
3937-M85049/95-20A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$232.8000 | Buy Now |
DISTI #
M85049/95-20A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 20 Shell Size - Bulk (Alt: M85049/95-20A-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$124.6600 | Buy Now |
DISTI #
97AH4892
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 20 Shell Size - Bulk (Alt: 97AH4892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$158.8600 / $209.9200 | Buy Now |
DISTI #
654-M85049/95-20A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 58 |
|
$62.1900 / $174.7600 | Buy Now |
DISTI #
77981873
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$35.1750 | Buy Now |
DISTI #
71047064
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$36.0769 / $145.4744 | Buy Now |
DISTI #
M85049/95-20A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$54.9500 / $133.9900 | Buy Now |
DISTI #
M85049/95-20A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 20 Shell Size - Bulk (Alt: M85049/95-20A-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$124.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/95-20A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-20A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 20 |