-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4849
|
Newark | Circular Connector Strain Relief |Glenair M85049/94-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$28.6000 / $109.5000 | Buy Now |
DISTI #
3937-M85049/94-10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$115.2920 / $191.9700 | Buy Now |
DISTI #
M85049/94-10
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/94-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 691 Factory Stock |
|
$93.8848 | Buy Now |
DISTI #
631-M85049/94-10
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Mounting Flange Full Perimeter RoHS: Not Compliant | 8 |
|
$39.8700 / $111.7100 | Buy Now |
DISTI #
20068880
|
Verical | Connector Accessories Nut Straight RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$19.5513 / $27.1538 | Buy Now |
DISTI #
17321259
|
Verical | Connector Accessories Nut Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$27.1538 / $103.9872 | Buy Now |
DISTI #
M85049/94-10
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Mounting Flange Full Perimeter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.8300 / $110.5900 | Buy Now |
DISTI #
GLEM85049/94-10
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$28.9549 / $134.7675 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 456 |
|
$74.9400 / $124.7800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 296 |
|
$115.2920 / $191.9690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/94-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/94-10
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 10 |