Part Details for M85049/92-09ZC by Glenair Inc
Overview of M85049/92-09ZC by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE5809ZCF | Texas Instruments | Fully-Integrated, 8-Ch Ultrasound Analog Front End w/ Passive CW Mixer and Digital I/Q Demodulation 135-NFBGA 0 to 85 |
Price & Stock for M85049/92-09ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6870
|
Newark | Composite - Strain Relief/Clamps |Glenair M85049/92-09ZC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$74.3900 / $238.4800 | Buy Now |
DISTI #
3937-M85049/92-09ZC-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$311.3400 | Buy Now |
DISTI #
M85049/92-09ZC
|
Avnet Americas | Composite Strain Relief Right Angle Self-Locking Shell Size 21 - Bulk (Alt: M85049/92-09ZC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 107 Factory Stock |
|
RFQ |
Part Details for M85049/92-09ZC
M85049/92-09ZC CAD Models
M85049/92-09ZC Part Data Attributes
|
M85049/92-09ZC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/92-09ZC
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 9 |