Part Details for M85049/91-11T by Amphenol PCD
Overview of M85049/91-11T by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/91-11T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3093
|
Newark | Backshell, bs, comp Strain Relief, unfinished |Amphenol Pcd M85049/91-11T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $24.3100 | Buy Now |
DISTI #
623-M85049/91-11T-ND
|
DigiKey | CONN CABLE CLAMP SZ11 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$19.0000 / $36.1900 | Buy Now |
DISTI #
72633268
|
RS | Backshells, BS, Comp Strain Relief, STR, unfinished | Amphenol Pcd M85049/91-11T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7800 | RFQ |
DISTI #
PCMM85049/91-11T
|
Heilind Electronics | BACKSHELLBS,COMP STRAIN RELIEF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3900 / $30.1400 | Buy Now |
DISTI #
PCMM85049/91-11T
|
Interstate Connecting Components | BACKSHELLBS,COMP STRAIN RELIEF | 0 |
|
Buy Now | |
DISTI #
M85049/91-11T
|
FDH Electronics | Connector Acc Min Qty: 1 | 5 |
|
$24.5160 / $33.7780 | Buy Now RFQ |