Part Details for M85049/90-21N03 by Amphenol Corporation
Overview of M85049/90-21N03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/90-21N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4449
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 21 - Bulk (Alt: 07P4449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$50.9800 / $55.4100 | Buy Now |
DISTI #
A850499021N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 21 - Bulk (Alt: A850499021N03) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4496 / $53.8776 | Buy Now |
DISTI #
523-85049/90-21N03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 21 RoHS: Compliant | 46 |
|
$42.4700 / $45.7100 | Buy Now |
DISTI #
M85049/90-21N03
|
TTI | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR R/A NIC SZ 21 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$38.5000 / $45.2500 | Buy Now |
Part Details for M85049/90-21N03
M85049/90-21N03 CAD Models
M85049/90-21N03 Part Data Attributes
|
M85049/90-21N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/90-21N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21; G |