Part Details for M85049/90-17W02 by Glenair Inc
Overview of M85049/90-17W02 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M85049/90-17W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4774
|
Newark | Connector |Glenair M85049/90-17W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$126.8800 / $485.9200 | Buy Now |
DISTI #
3937-M85049/90-17W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$738.5500 | Buy Now |
DISTI #
M85049/90-17W02
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/90-17W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$119.6352 / $539.9100 | Buy Now |
DISTI #
631-M85049/90-17W02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ17 OLIVE DRAB | 1 |
|
$125.3200 / $479.9800 | Buy Now |
DISTI #
77972810
|
Verical | Banding Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$186.7875 | Buy Now |
DISTI #
71045711
|
Verical | Banding Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$191.5769 / $461.4615 | Buy Now |
DISTI #
M85049/90-17W02
|
TTI | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SZ17 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.2500 / $474.5700 | Buy Now |
DISTI #
GLEM85049/90-17W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$128.4790 / $598.0542 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 9 |
|
$332.5400 / $553.7500 | Buy Now |
Part Details for M85049/90-17W02
M85049/90-17W02 CAD Models
M85049/90-17W02 Part Data Attributes
|
M85049/90-17W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/90-17W02
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/90 |
Alternate Parts for M85049/90-17W02
This table gives cross-reference parts and alternative options found for M85049/90-17W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/90-17W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/90-17W02 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/90-17W02 vs M85049/90-17W02 |