-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4773
|
Newark | Connector |Glenair M85049/90-17P03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$162.3700 / $621.8400 | Buy Now |
DISTI #
3937-M85049/90-17P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$945.2100 | Buy Now |
DISTI #
M85049/90-17P03
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/90-17P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12101 Factory Stock |
|
$88.4162 | Buy Now |
DISTI #
631-M85049/90-17P03
|
Mouser Electronics | Circular MIL Spec Backshells Right Angle Shield Termination RoHS: Compliant | 0 |
|
$254.9900 / $614.2400 | Order Now |
DISTI #
V37:1799_16082713
|
Arrow Electronics | Banding Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1748 | Americas - 7 |
|
$503.7900 | Buy Now |
DISTI #
77969991
|
Verical | Banding Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$239.0250 | Buy Now |
DISTI #
71046722
|
Verical | Banding Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$245.1538 / $590.5385 | Buy Now |
DISTI #
61153157
|
Verical | Banding Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 7 |
|
$503.7900 | Buy Now |
DISTI #
M85049/90-17P03
|
TTI | Circular MIL Spec Backshells Right Angle Shield Termination RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$180.7600 / $561.7300 | Buy Now |
DISTI #
GLEM85049/90-17P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$164.4197 / $765.3379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/90-17P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/90-17P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/90 |