-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4765
|
Newark | Connector |Glenair M85049/90-15W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$125.1000 / $479.0800 | Buy Now |
DISTI #
3937-M85049/90-15W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ15 D Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$728.1800 | Buy Now |
DISTI #
M85049/90-15W03
|
Avnet Americas | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/90-15W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 70 Factory Stock |
|
$117.9468 / $532.3050 | Buy Now |
DISTI #
654-M85049/90-15W03
|
Mouser Electronics | Circular MIL Spec Backshells RIGHT ANGLE SHIELD TERMINATION RoHS: Not Compliant | 8 |
|
$123.5400 / $473.1600 | Buy Now |
DISTI #
GLEM85049/90-15W03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$126.6744 / $589.6302 | Buy Now |
DISTI #
M85049/90-15W03
|
TTI | Circular MIL Spec Backshells RIGHT ANGLE SHIELD TERMINATION pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.2600 / $483.7800 | Buy Now |
DISTI #
GLEM85049/90-15W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 1 |
|
$126.6744 / $589.6302 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 46 |
|
$327.8600 / $545.9500 | Buy Now |
DISTI #
M85049/90-15W03
|
Avnet Abacus | Connector Accessories Right Angle Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel (Alt: M85049/90-15W03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/90-15W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/90-15W03
Glenair Inc
Connector Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |