Part Details for M85049/9-58Z by Glenair Inc
Overview of M85049/9-58Z by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-58Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/9-58Z
|
Avnet Americas | Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III/PAN 6432-1 Circular Connector 22 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/9-58Z) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$293.7682 / $1,325.7750 | Buy Now |
DISTI #
631-M85049/9-58Z
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$707.7800 / $1,178.6200 | Order Now |
DISTI #
77997651
|
Verical | M85049/9-58Z Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,104.8125 | Buy Now |
DISTI #
M85049/9-58Z
|
Avnet Americas | Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III/PAN 6432-1 Circular Connector 22 Shell Size Right Angle Aluminum - Bulk (Alt: M85049/9-58Z) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$293.7682 / $1,325.7750 | Buy Now |
DISTI #
GLEM85049/9-58Z
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
DISTI #
M85049/9-58Z
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$230.7780 / $1,346.8550 | Buy Now RFQ |
Part Details for M85049/9-58Z
M85049/9-58Z CAD Models
M85049/9-58Z Part Data Attributes:
|
M85049/9-58Z
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-58Z
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 22 |