Part Details for M85049/9-52S by Glenair Inc
Overview of M85049/9-52S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-52S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4684
|
Newark | Connector |Glenair M85049/9-52S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$742.5000 / $2,843.7800 | Buy Now |
DISTI #
3937-M85049/9-52S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4,322.4400 | Buy Now |
DISTI #
M85049/9-52S
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/9-52S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$700.1500 / $3,159.7500 | Buy Now |
DISTI #
631-M85049/9-52S
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$1,552.2600 | Order Now |
DISTI #
77974637
|
Verical | Environmental Backshell 90° 18 Shell Size Passivated Stainless Steel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,581.2500 | Buy Now |
DISTI #
71048682
|
Verical | Environmental Backshell 90° 18 Shell Size Passivated Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,621.7949 / $2,700.6410 | Buy Now |
DISTI #
M85049/9-52S
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/9-52S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$700.1500 / $3,159.7500 | Buy Now |
DISTI #
GLEM85049/9-52S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$860.8695 / $4,213.0000 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells Min Qty: 1 | 3 |
|
$1,946.1500 / $3,240.7700 | Buy Now |
DISTI #
M85049/9-52S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$512.7600 / $2,337.9600 | Buy Now RFQ |
Part Details for M85049/9-52S
M85049/9-52S CAD Models
M85049/9-52S Part Data Attributes:
|
M85049/9-52S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-52S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |
Alternate Parts for M85049/9-52S
This table gives cross-reference parts and alternative options found for M85049/9-52S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/9-52S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/9-52S | Connector Accessory, Backshell-unshielded, Stainless Steel, | Defense Logistics Agency | M85049/9-52S vs M85049/9-52S |