Part Details for M85049/9-51W by Glenair Inc
Overview of M85049/9-51W by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-51W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4683
|
Newark | Connector |Glenair M85049/9-51W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$294.2400 / $1,126.9300 | Buy Now |
DISTI #
3937-M85049/9-51W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,712.9300 | Buy Now |
DISTI #
M85049/9-51W
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/9-51W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/9-51W
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE | 0 |
|
$668.4700 | Order Now |
DISTI #
GLEM85049/9-51W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$341.1392 / $1,669.5201 | Buy Now |
DISTI #
M85049/9-51W
|
TTI | Circular MIL Spec Backshells BACKSHELL, 90 DEGREE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$327.5900 / $1,126.9300 | Buy Now |
DISTI #
GLEM85049/9-51W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$341.1392 / $1,669.5201 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 60 |
|
$771.2200 / $1,284.2500 | Buy Now |
Part Details for M85049/9-51W
M85049/9-51W CAD Models
M85049/9-51W Part Data Attributes
|
M85049/9-51W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-51W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |