Part Details for M85049/9-40N by Glenair Inc
Results Overview of M85049/9-40N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4656
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-40N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$178.7200 / $659.4500 | Buy Now |
DISTI #
M85049/9-40N
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/9-40N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$171.5712 / $646.2610 | Buy Now |
DISTI #
631-M85049/9-40N
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$280.6800 / $406.0300 | Order Now |
DISTI #
GLEM85049/9-40N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$180.9752 / $811.6283 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$694.2920 / $1,156.1700 | Buy Now |
Part Details for M85049/9-40N
M85049/9-40N CAD Models
M85049/9-40N Part Data Attributes
|
M85049/9-40N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-40N
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |