Part Details for M85049/9-33N by Glenair Inc
Results Overview of M85049/9-33N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/9-33N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM7460
|
Newark | Circular Connector Strain Relief |Glenair M85049/9-33N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.5200 / $1,208.5300 | Buy Now |
DISTI #
M85049/9-33N
|
Avnet Americas | Environmental Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I & III/PAN 6432-1 Circ... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$314.4192 / $1,184.3594 | Buy Now |
DISTI #
631-M85049/9-33N
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - ENVIRONMENTAL ADAPTER | 0 |
|
$784.7800 / $1,259.0500 | Order Now |
DISTI #
GLEM85049/9-33N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$4.2308 / $5.5385 | Buy Now |
Part Details for M85049/9-33N
M85049/9-33N CAD Models
M85049/9-33N Part Data Attributes
|
M85049/9-33N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/9-33N
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 44 |
Alternate Parts for M85049/9-33N
This table gives cross-reference parts and alternative options found for M85049/9-33N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/9-33N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/9-33N | Defense Logistics Agency | Check for Price | Connector Accessory, Backshell-unshielded, Aluminum, | M85049/9-33N vs M85049/9-33N |