Part Details for M85049/9-20W by Amphenol PCD
Overview of M85049/9-20W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for M85049/9-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7222
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/9-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0600 / $40.4300 | Buy Now |
DISTI #
72633305
|
RS | Backshells, Env, 90degree, CAD | Amphenol Pcd M85049/9-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2000 | RFQ |
DISTI #
PCMM85049/9-20W
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.4717 / $43.3543 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3900 / $51.9500 | Buy Now |
DISTI #
PCMM85049/9-20W
|
Interstate Connecting Components | 0 |
|
$35.4717 / $43.3543 | Buy Now | |
|
CDM Electronics | Backshell Env 90 Deg OD Cad Package Multiple: 1 | 15 |
|
$30.0900 / $49.6700 | Buy Now |