There are no models available for this part yet.
Overview of M85049/89-23G02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/89-23G02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4562
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-23G02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$204.7500 / $784.1500 | Buy Now | |
DISTI #
3937-M85049/89-23G02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$825.5850 / $1,374.8000 | Buy Now | |
DISTI #
M85049/89-23G02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series III and IV Circular Connectors 23 Size Electroless Nickel - Bulk (Alt: M85049/89-23G02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/89-23G02
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$697.8400 / $932.2300 | Order Now | |
DISTI #
77982238
|
Verical | Banding Backshell 45° 23 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$140.0000 / $309.1538 | Buy Now | |
DISTI #
71045070
|
Verical | Banding Backshell 45° 23 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$309.1538 / $744.6795 | Buy Now | |
DISTI #
GLEM85049/89-23G02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$207.3327 / $965.1046 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 15 |
|
$536.6300 / $893.6200 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$825.5840 / $1,374.8000 | Buy Now |
CAD Models for M85049/89-23G02 by Glenair Inc
Part Data Attributes for M85049/89-23G02 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Manufacturer Series
|
M85049/89
|