-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMF15P032N | Amphenol Communications Solutions | DSUB DM SIGNAL STC 15 PI | |
DAM15P032N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4536
|
Newark | Circular Connector Strain Relief |Glenair M85049/89-15P03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$216.1000 / $797.3700 | Buy Now |
DISTI #
3937-M85049/89-15P03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ15 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,128.9300 | Buy Now |
DISTI #
M85049/89-15P03
|
Avnet Americas | Connector Accessories 45? Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/89-15P03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$683.6658 | Buy Now |
DISTI #
654-M850498915P03
|
Mouser Electronics | Circular MIL Spec Backshells 45 DEGREE SHIELD TERMINATION RoHS: Not Compliant | 0 |
|
$584.0500 | Order Now |
DISTI #
77977580
|
Verical | Banding Backshell 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$151.8590 / $471.9872 | Buy Now |
DISTI #
71047840
|
Verical | Banding Backshell 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$471.9872 / $757.2308 | Buy Now |
DISTI #
M85049/89-15P03
|
TTI | Circular MIL Spec Backshells 45 DEGREE SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$253.0400 / $797.3700 | Buy Now |
DISTI #
GLEM85049/89-15P03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$218.8299 / $981.3712 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 9 |
|
$566.3800 / $908.6800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$839.4610 / $1,397.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/89-15P03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/89-15P03
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/89 |
This table gives cross-reference parts and alternative options found for M85049/89-15P03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/89-15P03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/89-15P03 | Connector Accessory, Shielding Accessory, Aluminum, | Defense Logistics Agency | M85049/89-15P03 vs M85049/89-15P03 |