-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131125-Z0300YYLF | Amphenol Communications Solutions | 10131125-Z0300YYLF-POWER USB(12V) SINGLE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4472
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-25Z03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$105.3200 / $388.6300 | Buy Now |
DISTI #
3937-M85049/88-25Z03-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$550.2100 | Buy Now |
DISTI #
M85049/88-25Z03
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series III and IV Circular Connectors 25 Size Zinc Nickel - Bulk (Alt: M85049/88-25Z03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$333.2095 | Buy Now |
DISTI #
631-M85049/8825Z03
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$104.0300 / $383.8800 | Order Now |
DISTI #
77978806
|
Verical | Banding Backshell Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$72.0128 / $159.0256 | Buy Now |
DISTI #
71047807
|
Verical | Banding Backshell Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$159.0256 / $369.0641 | Buy Now |
DISTI #
GLEM85049/88-25Z03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$106.6465 / $478.3072 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 11 |
|
$276.0300 / $442.8800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$409.1380 / $681.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/88-25Z03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25Z03
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | FINISH: ZINC NICKEL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |