Part Details for M85049/88-25Z02 by Glenair Inc
Results Overview of M85049/88-25Z02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-25Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4471
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-25Z02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$105.3200 / $388.6300 | Buy Now |
DISTI #
3937-M85049/88-25Z02-ND
|
DigiKey | CONN BACKSH BANDING SZ25 J BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$660.2500 | Buy Now |
DISTI #
M85049/88-25Z02
|
Avnet Americas | Banding Backshell with Self-Locking Coupling for MIL-DTL-38999 Series III and IV Circular Connectors... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$101.1072 / $380.8574 | Buy Now |
DISTI #
631-M85049/8825Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant | 10 |
|
$119.5900 / $396.4100 | Buy Now |
DISTI #
M85049/88-25Z02
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$117.2500 / $392.3100 | Buy Now |
DISTI #
GLEM85049/88-25Z02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$106.6465 / $478.3072 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 17 |
|
$276.0300 / $442.8800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$409.1380 / $681.3220 | Buy Now |
Part Details for M85049/88-25Z02
M85049/88-25Z02 CAD Models
M85049/88-25Z02 Part Data Attributes
|
M85049/88-25Z02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25Z02
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |
Alternate Parts for M85049/88-25Z02
This table gives cross-reference parts and alternative options found for M85049/88-25Z02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-25Z02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/88-25Z02 | Amphenol Corporation | Check for Price | Circular Conn Accessory, Backshell, Aluminium Alloy, | M85049/88-25Z02 vs M85049/88-25Z02 |
M85049/88-25Z02 | TE Connectivity | $167.8432 | Connector Accessory, Aluminum Alloy | M85049/88-25Z02 vs M85049/88-25Z02 |
M85049/88-25Z02 | Defense Logistics Agency | Check for Price | General Conn Accessory, Backshell, Aluminum Alloy, | M85049/88-25Z02 vs M85049/88-25Z02 |