Part Details for M85049/88-25W03 by Glenair Inc
Overview of M85049/88-25W03 by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-25W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4470
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-25W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$98.1200 / $362.0300 | Buy Now |
DISTI #
3937-M85049/88-25W03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 J Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$512.5500 | Buy Now |
DISTI #
M85049/88-25W03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-25W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 84 Factory Stock |
|
$310.4068 | Buy Now |
DISTI #
654-M85049/88-25W03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Not Compliant | 0 |
|
$96.9200 / $357.6100 | Order Now |
DISTI #
77983853
|
Verical | Banding Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$67.0897 / $148.1410 | Buy Now |
DISTI #
71045967
|
Verical | Banding Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$148.1410 / $343.8077 | Buy Now |
|
Quest Components | 2 |
|
$66.7200 | Buy Now | |
DISTI #
M85049/88-25W03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.2400 / $327.1300 | Buy Now |
DISTI #
GLEM85049/88-25W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$99.3600 / $445.5748 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 51 |
|
$257.1700 / $412.5700 | Buy Now |
Part Details for M85049/88-25W03
M85049/88-25W03 CAD Models
M85049/88-25W03 Part Data Attributes
|
M85049/88-25W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25W03
Glenair Inc
Connector Accessory, Backshell, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |