Part Details for M85049/88-25W02 by Glenair Inc
Overview of M85049/88-25W02 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-25W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4469
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-25W02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$98.1200 / $362.0300 | Buy Now |
DISTI #
3937-M85049/88-25W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ25 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$512.5500 | Buy Now |
DISTI #
M85049/88-25W02
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Olive Cadmium Drab Over Electroless Nickel - Bulk (Alt: M85049/88-25W02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$310.4068 | Buy Now |
DISTI #
631-M85049/88-25W02
|
Mouser Electronics | Circular MIL Spec Backshells Shield Termination RoHS: Not Compliant | 0 |
|
$109.2400 / $379.1300 | Order Now |
DISTI #
77982213
|
Verical | Banding Backshell 180° 25 Shell Size Cadmium Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$67.0897 / $148.1410 | Buy Now |
DISTI #
71045019
|
Verical | Banding Backshell 180° 25 Shell Size Cadmium Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$148.1410 / $343.8077 | Buy Now |
DISTI #
M85049/88-25W02
|
TTI | Circular MIL Spec Backshells Shield Termination pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$109.2400 / $327.0400 | Buy Now |
DISTI #
GLEM85049/88-25W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$99.3600 / $445.5748 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 3 |
|
$257.1700 / $412.5700 | Buy Now |
DISTI #
M85049/88-25W02
|
Avnet Abacus | (Alt: M85049/88-25W02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/88-25W02
M85049/88-25W02 CAD Models
M85049/88-25W02 Part Data Attributes
|
M85049/88-25W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-25W02
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |