Part Details for M85049/88-23Z02 by Amphenol Corporation
Overview of M85049/88-23Z02 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-23Z02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M8504988-23Z02
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$44.0800 / $54.7000 | Order Now |
Part Details for M85049/88-23Z02
M85049/88-23Z02 CAD Models
M85049/88-23Z02 Part Data Attributes
|
M85049/88-23Z02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-23Z02
Amphenol Corporation
Circular Conn Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23; H |