Part Details for M85049/88-23N02 by Amphenol Corporation
Overview of M85049/88-23N02 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-23N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/88-23N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 23 - Bulk (Alt: M85049/88-23N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$30.4872 | Buy Now |
DISTI #
PCD M85049/88-23N0
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 23 - Bulk (Alt: PCD M85049/88-23N0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A850498823N02
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR STRT SL NICKEL SIZE 23 - Bulk (Alt: A850498823N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$31.4529 | Buy Now |
DISTI #
523-85049/88-23N02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 23 RoHS: Compliant | 25 |
|
$31.6800 / $50.2500 | Buy Now |
DISTI #
M85049/88-23N02
|
TTI | Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 23 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7900 / $36.6500 | Buy Now |
Part Details for M85049/88-23N02
M85049/88-23N02 CAD Models
M85049/88-23N02 Part Data Attributes
|
M85049/88-23N02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-23N02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 23; H |