Part Details for M85049/88-21Z03 by Amphenol Corporation
Results Overview of M85049/88-21Z03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-21Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A850498821Z03
|
Avnet Americas | STRAIGHT BAND LOCK ADAPTER FOR D38999 SERIES III & IV SIZE 21 BLACK ZINC NICKEL FINISH SIZE 21 ... more Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0656 / $42.0388 | Buy Now |
DISTI #
523-M8504988-21Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell, Band lock, BZN RoHS: Compliant | 0 |
|
$42.7300 / $53.0300 | Order Now |
DISTI #
M85049/88-21Z03
|
Avnet Abacus | STRAIGHT BAND LOCK ADAPTER FOR D38999 SERIES III IV SIZE 21 BLACK ZINC NICKEL FINISH SIZE 21 BLACK... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Mil Spec Strain Relief RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$99.9500 | Buy Now |
Part Details for M85049/88-21Z03
M85049/88-21Z03 CAD Models
M85049/88-21Z03 Part Data Attributes
|
M85049/88-21Z03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-21Z03
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21; G |
Alternate Parts for M85049/88-21Z03
This table gives cross-reference parts and alternative options found for M85049/88-21Z03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-21Z03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/88-21Z03 | Glenair Inc | $142.1189 | Connector Accessory | M85049/88-21Z03 vs M85049/88-21Z03 |
M85049/88-21Z03 | TE Connectivity | $110.6164 | Connector Accessory, Aluminum Alloy | M85049/88-21Z03 vs M85049/88-21Z03 |
M85049/88-21Z03 | Defense Logistics Agency | Check for Price | General Conn Accessory, Backshell, Aluminum Alloy, | M85049/88-21Z03 vs M85049/88-21Z03 |