Part Details for M85049/88-19N02 by Amphenol PCD
Overview of M85049/88-19N02 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-19N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4413
|
Newark | Band Lock, Str, en Rohs Compliant: Yes |Amphenol Pcd M85049/88-19N02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$30.4400 / $44.7600 | Buy Now |
DISTI #
APM85049/88-19N02-ND
|
DigiKey | CONN BACKSH BANDING SZ19 F SIL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$30.0400 / $36.5000 | Buy Now |
DISTI #
72633099
|
RS | Backshells, Band lock, STR, EN | Amphenol Pcd M85049/88-19N02 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7300 / $46.4500 | RFQ |
DISTI #
PCMM85049/88-19N02
|
Heilind Electronics | BACKSHELL, BND LOCK, ADAP A850498819N02 | Americas - 0 in Stock |
|
$32.3159 / $39.4972 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 On Order |
|
$35.8700 / $48.7600 | Buy Now |
DISTI #
PCMM85049/88-19N02
|
Interstate Connecting Components | BACKSHELL, BND LOCK, ADAP A850498819N02 | 0 |
|
$32.3159 / $39.4972 | Buy Now |
DISTI #
M85049/88-19N02
|
PEI Genesis | 38999S3 BAND STRT 19 NI Min Qty: 1 | 11 |
|
$34.3900 / $36.5000 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr Strt SL Nickel Sz19 Package Multiple: 1 | 0 |
|
$27.6400 / $45.2400 | RFQ |
|
Master Electronics | RoHS: Compliant |
25 On Order |
|
$35.8700 / $48.7600 | Buy Now |