Part Details for M85049/88-17N03 by Glenair Inc
Results Overview of M85049/88-17N03 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-17N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4427
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-17N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$81.9100 / $302.2300 | Buy Now |
DISTI #
3937-M85049/88-17N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ17 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$513.5000 | Buy Now |
DISTI #
M85049/88-17N03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 332 Factory Stock |
|
$66.4032 / $257.4491 | Buy Now |
DISTI #
654-M85049/88-17N03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 8 |
|
$87.8700 / $282.8600 | Buy Now |
DISTI #
GLEM85049/88-17N03
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | Americas - 1 in Stock |
|
$82.9413 / $371.9686 | Buy Now |
DISTI #
59669557
|
Verical | Banding Backshell 180° 17 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.0128 / $123.6667 | Buy Now |
DISTI #
17313293
|
Verical | Banding Backshell 180° 17 Shell Size Electroless Nickel Aluminum Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$123.6667 / $287.0128 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ALUMINUM | 24 |
|
$95.8875 / $119.8594 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL, ALUMINUM | 1 |
|
$36.0870 | Buy Now |
DISTI #
GLEM85049/88-17N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 3 |
|
$82.9413 / $371.9686 | Buy Now |
Part Details for M85049/88-17N03
M85049/88-17N03 CAD Models
M85049/88-17N03 Part Data Attributes
|
M85049/88-17N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-17N03
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |