-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4417
|
Newark | Banding Backshells, Size 15, Alu, Connector Shell Size:15, Cable Diameter Max:14.3Mm, Strain Relief Material:Aluminum, Product Range:As85049 Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair M85049/88-15N03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$42.3300 | Buy Now |
DISTI #
3937-M85049/88-15N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ15 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$450.8100 | Buy Now |
DISTI #
97AH4417
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: 97AH4417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 97 Partner Stock |
|
$193.2500 / $221.5900 | Buy Now |
DISTI #
654-M85049/88-15N03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 13 |
|
$72.6700 / $292.9800 | Buy Now |
DISTI #
77975866
|
Verical | Banding Backshell 180° 15 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$114.0250 | Buy Now |
DISTI #
71321504
|
Verical | Banding Backshell 180° 15 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$51.6408 / $59.3712 | Buy Now |
DISTI #
71047565
|
Verical | Banding Backshell 180° 15 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$116.9487 / $281.6795 | Buy Now |
DISTI #
M85049/88-15N03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 216 In Stock |
|
$69.2800 / $110.8400 | Buy Now |
DISTI #
97AH4417
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel - Bulk (Alt: 97AH4417) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 97 Partner Stock |
|
$193.2500 / $221.5900 | Buy Now |
DISTI #
GLEM85049/88-15N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$78.4299 / $365.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/88-15N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-15N03
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |