Part Details for M85049/88-15N03 by Amphenol PCD
Overview of M85049/88-15N03 by Amphenol PCD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-15N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4410
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:15, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/88-15N03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$39.9800 / $60.5100 | Buy Now |
DISTI #
72633085
|
RS | Backshells, Band lock, STR, EN | Amphenol Pcd M85049/88-15N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5800 | RFQ |
DISTI #
PCMM85049/88-15N03
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock137 On Order |
|
$30.1699 / $36.8743 | Buy Now |
|
Onlinecomponents.com |
25 Partner Stock |
|
$27.4400 / $43.5500 | Buy Now | |
DISTI #
PCMM85049/88-15N03
|
Interstate Connecting Components | BACKSHELL | 0412 On Order |
|
$30.1699 / $36.8743 | Buy Now |
|
CDM Electronics | Bnd Lock Adaptr Strt SL Nickel Sz15 Package Multiple: 1 | 0 |
|
$25.8100 / $42.2500 | RFQ |
|
Chip1Cloud | CONN BACKSHELL BANDING 15D SLVR | 3130 |
|
RFQ | |
DISTI #
3592834
|
element14 Asia-Pacific | BACKSHELL, 180DEG, ALUMINIUM ALLOY RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$31.6741 / $42.7630 | Buy Now |
DISTI #
3592834
|
Farnell | BACKSHELL, 180DEG, ALUMINIUM ALLOY RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 138 |
|
$42.5126 / $64.3336 | Buy Now |
DISTI #
M85049/88-15N03
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 116 |
|
$16.9300 / $26.9000 | Buy Now RFQ |