Part Details for M85049/88-15M02 by Amphenol Corporation
Overview of M85049/88-15M02 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-15M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M85049/88-15M02
|
Mouser Electronics | Circular MIL Spec Backshells Backshell, Comp Band Lock, STR, Electroless Nickel, Size 15 | 0 |
|
$61.9400 / $67.8300 | Order Now |
Part Details for M85049/88-15M02
M85049/88-15M02 CAD Models
M85049/88-15M02 Part Data Attributes
|
M85049/88-15M02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/88-15M02
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |