There are no models available for this part yet.
Overview of M85049/88-13N02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/88-13N02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-M85049/88-13N02
|
Mouser Electronics | Circular MIL Spec Backshells RoHS: Compliant | 0 |
|
$85.5400 / $96.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now | ||
DISTI #
RYCM85049/88-13N02
|
Interstate Connecting Components | CW4361-000 38999 S3 BACKSHELL BANDED STRT SZ13 NI | 0 |
|
$83.0441 / $84.2836 | Buy Now | |
DISTI #
RYCR85049/88-13N02
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-13N02 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now |
CAD Models for M85049/88-13N02 by TE Connectivity
Part Data Attributes for M85049/88-13N02 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|