Part Details for M85049/88-11N03 by TE Connectivity
Overview of M85049/88-11N03 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-11N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M85049/88-11N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ11 SIL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$116.7100 | Buy Now |
DISTI #
650-M85049/88-11N03
|
Mouser Electronics | Circular MIL Spec Backshells RoHS: Compliant | 0 |
|
$110.6100 | Order Now |
|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL BND LOCK ADPTR ST NIC SZ 11 RoHS: Compliant |
8 Partner Stock |
|
$48.5600 / $104.2200 | Buy Now |
DISTI #
64936128
|
Verical | Shield Band Termination 180° 11 Shell Size Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$109.4500 | Buy Now |
DISTI #
RYCM85049/88-11N03
|
Interstate Connecting Components | CW4369-000 38999 S3 BACKSHELL BANDED STRT SZ11 Ni | 0 |
|
$84.8413 / $100.8491 | Buy Now |
DISTI #
RYCR85049/88-11N03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCR85049/88-11N03 | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL BND LOCK ADPTR ST NIC SZ 11 RoHS: Compliant |
8 Partner Stock |
|
$48.5600 / $104.2200 | Buy Now |
Part Details for M85049/88-11N03
M85049/88-11N03 CAD Models
M85049/88-11N03 Part Data Attributes
|
M85049/88-11N03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/88-11N03
TE Connectivity
R85049/88-11N03 Part# M85049/88-11N03 | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Size-Max |