Part Details for M85049/88-11N03 by Glenair Inc
Results Overview of M85049/88-11N03 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/88-11N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4400
|
Newark | Circular Connector Strain Relief |Glenair M85049/88-11N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 206 |
|
$75.9300 / $280.1700 | Buy Now |
DISTI #
3937-M85049/88-11N03-ND
|
DigiKey | CONN BACKSHELL BANDING SZ11 SIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$475.9400 | Buy Now |
DISTI #
M85049/88-11N03
|
Avnet Americas | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 206 Factory Stock |
|
$60.3759 / $259.4125 | Buy Now |
DISTI #
654-M85049/88-11N03
|
Mouser Electronics | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant | 0 |
|
$116.2300 / $332.8700 | Order Now |
|
Quest Components | Cylindrical Connector Accessory, Shielding Accessory | 3 |
|
$111.7058 / $117.5850 | Buy Now |
DISTI #
M85049/88-11N03
|
TTI | Circular MIL Spec Backshells SHIELD TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$84.5800 / $319.2800 | Buy Now |
DISTI #
GLEM85049/88-11N03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$76.8851 / $344.8192 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 136 |
|
$199.0200 / $319.2800 | Buy Now |
DISTI #
M85049/88-11N03
|
Avnet Abacus | Connector Accessories Straight Self Locking Coupling Banding Backshell Aluminum Electroless Nickel (... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | CONNECTOR BACKSHELL | 30 |
|
$294.9380 / $491.1530 | Buy Now |
Part Details for M85049/88-11N03
M85049/88-11N03 CAD Models
M85049/88-11N03 Part Data Attributes
|
M85049/88-11N03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/88-11N03
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | M85049/88 |
Alternate Parts for M85049/88-11N03
This table gives cross-reference parts and alternative options found for M85049/88-11N03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/88-11N03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/88-11N03 | Defense Logistics Agency | Check for Price | Connector Accessory, Shielding Accessory, Aluminum, | M85049/88-11N03 vs M85049/88-11N03 |