There are no models available for this part yet.
Overview of M85049/87-24N02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/87-24N02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4392
|
Newark | Circular Connector Strain Relief |Glenair M85049/87-24N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$132.2100 / $506.3500 | Buy Now | |
DISTI #
3937-M85049/87-24N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$533.0920 / $887.7400 | Buy Now | |
DISTI #
M85049/87-24N02
|
Avnet Americas | Connector Accessories Right Angle Banding Backshell Electroless Nickel Finish Shell Size 24 - Bulk (Alt: M85049/87-24N02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/87-24N02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 90DEG SH SZ 24 NI RoHS: Compliant | 0 |
|
$131.1900 / $450.6000 | Order Now | |
DISTI #
77976787
|
Verical | Banding Backshell 90° 24 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$90.3974 / $199.6282 | Buy Now | |
DISTI #
71044980
|
Verical | Banding Backshell 90° 24 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$199.6282 / $480.8590 | Buy Now | |
DISTI #
GLEM85049/87-24N02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$133.8790 / $623.1933 | Buy Now | |
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 16 |
|
$346.5100 / $577.0300 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$533.0920 / $887.7380 | Buy Now |
CAD Models for M85049/87-24N02 by Glenair Inc
Part Data Attributes for M85049/87-24N02 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Backshell Clamping
|
BAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
24
|