Part Details for M85049/86-18N01 by Amphenol PCD
Overview of M85049/86-18N01 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5000AC-GE-18N0-16.800000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AI-2E-18N0-19.200000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AI-GE-18N0-14.745600 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for M85049/86-18N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMM85049/86-18N01
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM85049/86-18N01
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | Bnd Lock Adaptr 45 Deg SL Nickel Sz18 Package Multiple: 1 | 0 |
|
RFQ |