Part Details for M85049/86-12P02 by Glenair Inc
Overview of M85049/86-12P02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/86-12P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4323
|
Newark | Connector |Glenair M85049/86-12P02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$153.7700 / $588.9400 | Buy Now |
DISTI #
3937-M85049/86-12P02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$895.1000 | Buy Now |
DISTI #
M85049/86-12P02
|
Avnet Americas | Connector Accessories 45° Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish With Polysulfide Sealant Strips Shell Size 12 - Bulk (Alt: M85049/86-12P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$145.0014 / $654.3750 | Buy Now |
DISTI #
631-M85049/86-12P02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL 45DEG SH SZ 12 | 0 |
|
$153.3100 / $473.2700 | Order Now |
DISTI #
77983711
|
Verical | Banding Backshell 45° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$327.4750 | Buy Now |
DISTI #
71046730
|
Verical | Banding Backshell 45° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$335.8718 / $559.2949 | Buy Now |
DISTI #
GLEM85049/86-12P02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$155.7114 / $724.8462 | Buy Now |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 12 |
|
$671.1500 / $4,030.5000 | Buy Now |
Part Details for M85049/86-12P02
M85049/86-12P02 CAD Models
M85049/86-12P02 Part Data Attributes:
|
M85049/86-12P02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/86-12P02
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |