Part Details for M85049/85-24W02 by Glenair Inc
Results Overview of M85049/85-24W02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-24W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4300
|
Newark | Circular Connector Strain Relief |Glenair M85049/85-24W02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$98.1200 / $362.0300 | Buy Now |
DISTI #
3937-M85049/85-24W02-ND
|
DigiKey | CONN BACKSHELL BANDING SZ24 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$615.0600 | Buy Now |
DISTI #
M85049/85-24W02
|
Avnet Americas | Connector Accessories Straight Banding Backshell Olive Drab Cadmium Over Electroless Nickel Finish S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$94.1952 / $348.8114 | Buy Now |
DISTI #
631-M85049/85-24W02
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BKSHLL STR SH SZ 24 OLIVE DRAB | 0 |
|
$111.4200 / $359.6800 | Order Now |
DISTI #
GLEM85049/85-24W02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 2 |
|
Buy Now | |
|
Powell Electronics | ACCESSORIES - BANDING/CRIMP ADAPTER Min Qty: 1 | 1 |
|
$257.1700 / $412.5700 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 1 |
|
$381.1380 / $634.6760 | Buy Now |
Part Details for M85049/85-24W02
M85049/85-24W02 CAD Models
M85049/85-24W02 Part Data Attributes
|
M85049/85-24W02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/85-24W02
Glenair Inc
Connector Accessory, Backshell,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |