Part Details for M85049/85-14N01 by TE Connectivity
Overview of M85049/85-14N01 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/85-14N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$130.7100 / $359.3100 | Buy Now |
|
Master Electronics | BACKSHELL, STRAIGHT, SELF-LOCKING, SHIELD BAND TERMINATION SHRINK BOOT ADAPTER RoHS: Compliant | 0 |
|
$130.7100 / $359.3100 | Buy Now |
Part Details for M85049/85-14N01
M85049/85-14N01 CAD Models
M85049/85-14N01 Part Data Attributes
|
M85049/85-14N01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/85-14N01
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |