Part Details for M85049/84-28N03 by Amphenol PCD
Overview of M85049/84-28N03 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AECFK-28N0-38.400000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AE-FK-28N0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156AI-FK-28N0-30.720000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for M85049/84-28N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P4320
|
Newark | Backshell, band Lock, enp |Amphenol Pcd M85049/84-28N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4200 / $71.5300 | Buy Now |
DISTI #
72632767
|
RS | Backshells, Band lock, 90degree, EN | Amphenol Pcd M85049/84-28N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3700 | RFQ |
DISTI #
PCMM85049/84-28N03
|
Heilind Electronics | Americas - 0 in Stock |
|
$66.3429 / $81.0858 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.6400 / $126.2900 | Buy Now |
DISTI #
PCMM85049/84-28N03
|
Interstate Connecting Components | 0 |
|
$66.3429 / $81.0858 | Buy Now | |
|
CDM Electronics | Bnd Lock Adaptr 90 Deg SL Nickel Sz28 Package Multiple: 1 | 0 |
|
$56.7600 / $92.8800 | RFQ |