Part Details for M85049/84-20Z03 by TE Connectivity
Overview of M85049/84-20Z03 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M85049/84-20Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-R85049/84-20Z03
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/84-20Z03 | 0 |
|
$170.1300 | Order Now |
DISTI #
54272132
|
Verical | High Performance Sealing and Strain Relief Circular Backshells Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 100 |
|
$18.2200 | Buy Now |
DISTI #
C1S114403986880
|
Chip1Stop | Backshells RoHS: Compliant | 100 |
|
$35.2000 | Buy Now |
Part Details for M85049/84-20Z03
M85049/84-20Z03 CAD Models
M85049/84-20Z03 Part Data Attributes
|
M85049/84-20Z03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/84-20Z03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |