Part Details for M85049/84-18W03 by TE Connectivity
Overview of M85049/84-18W03 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/84-18W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_24976621
|
Arrow Electronics | Shrink Boot Adapter 90° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 | Americas - 39 |
|
$13.3500 / $27.4034 | Buy Now |
DISTI #
54161069
|
Verical | Shrink Boot Adapter 90° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 39 |
|
$13.3500 | Buy Now |
Part Details for M85049/84-18W03
M85049/84-18W03 CAD Models
M85049/84-18W03 Part Data Attributes
|
M85049/84-18W03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/84-18W03
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |