Part Details for M85049/84-18N03 by Amphenol Corporation
Overview of M85049/84-18N03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-2E-18N0-38.400000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AC-2E-18N0-37.125000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-3E-18N0-33.333000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for M85049/84-18N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/84-18N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 18 - Bulk (Alt: M85049/84-18N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$46.7462 / $69.0803 | Buy Now |
DISTI #
A850498418N03
|
Avnet Americas | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 18 - Bulk (Alt: A850498418N03) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8625 | Buy Now |
DISTI #
523-85049/84-18N03
|
Mouser Electronics | Circular MIL Spec Backshells 84 Backshell Band Lock RoHS: Compliant | 0 |
|
$48.8100 / $63.1000 | Order Now |
DISTI #
M85049/84-18N03
|
TTI | Circular MIL Spec Backshells 84 Backshell Band Lock Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.2700 | Buy Now |
DISTI #
M85049/84-18N03
|
Avnet Abacus | BACKSHELL BND LOCK ADAPTR 90 DEG SL NICKEL SIZE 18 (Alt: M85049/84-18N03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/84-18N03
M85049/84-18N03 CAD Models
M85049/84-18N03 Part Data Attributes
|
M85049/84-18N03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/84-18N03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Backshell Clamping | BAND | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 27; 18 |